0077617A7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0077059A7

DigiKey Part Number
4616-0077059A7-ND
Manufacturer
Manufacturer Product Number
0077059A7
Description
FERRITE CORE TOROID 43NH KOOL MU
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Coated Kool Mu Ferrite Core Toroid Type Length Width 0.930" (23.62mm) Diameter 0.330" (8.38mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Magnetics, a division of Spang & Co.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
Kool Mu
Diameter
0.930" (23.62mm)
Inductance Factor (Al)
43 nH
Tolerance
±8%
Gap
Ungapped
Initial Permeability (µi)
60
Effective Length (le) mm
56.7
Effective Area (Ae) mm²
31.7
Effective Magnetic Volume (Ve) mm³
1800.0
Finish
Coated
Height
0.330" (8.38mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 252
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
145,89000 Kč45,89 Kč
1031,80700 Kč318,07 Kč
2527,16280 Kč679,07 Kč
5023,95500 Kč1 197,75 Kč
10020,97840 Kč2 097,84 Kč
25017,35952 Kč4 339,88 Kč
50016,31376 Kč8 156,88 Kč
Unit Price without VAT:45,89000 Kč
Unit Price with VAT:55,52690 Kč