0077617A7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0077259A7

DigiKey Part Number
4616-0077259A7-ND
Manufacturer
Manufacturer Product Number
0077259A7
Description
FERRITE CORE TOROID 101NH KOOLMU
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Coated Kool Mu Ferrite Core Toroid Type Length Width 1.605" (40.77mm) Diameter 0.605" (15.37mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Magnetics, a division of Spang & Co.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
Kool Mu
Diameter
1.605" (40.77mm)
Inductance Factor (Al)
101 nH
Tolerance
±8%
Gap
Ungapped
Initial Permeability (µi)
75
Effective Length (le) mm
98.4
Effective Area (Ae) mm²
107.0
Effective Magnetic Volume (Ve) mm³
10600.0
Finish
Coated
Height
0.605" (15.37mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 317
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1120,41000 Kč120,41 Kč
1081,82100 Kč818,21 Kč
2569,08600 Kč1 727,15 Kč
5060,24520 Kč3 012,26 Kč
18050,25689 Kč9 046,24 Kč
Manufacturers Standard Package
Unit Price without VAT:120,41000 Kč
Unit Price with VAT:145,69610 Kč