
0079351A7 | |
|---|---|
DigiKey Part Number | 4616-0079351A7-ND |
Manufacturer | |
Manufacturer Product Number | 0079351A7 |
Description | FERRITE CORE TOROID 51NH KOOL MU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated Kool Mu MAX Ferrite Core Toroid Type Length Width 0.928" (23.57mm) Diameter 0.350" (8.90mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | Kool Mu MAX | |
Diameter | 0.928" (23.57mm) | |
Inductance Factor (Al) | 51 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 60 | |
Effective Length (le) mm | 58.8 | |
Effective Area (Ae) mm² | 38.8 | |
Effective Magnetic Volume (Ve) mm³ | 2280.0 | |
Finish | Coated | |
Height | 0.350" (8.90mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,20000 Kč | 76,20 Kč |
| 10 | 52,33000 Kč | 523,30 Kč |
| 25 | 44,44920 Kč | 1 111,23 Kč |
| 50 | 38,98880 Kč | 1 949,44 Kč |
| 100 | 33,91160 Kč | 3 391,16 Kč |
| 250 | 29,47000 Kč | 7 367,50 Kč |
| Unit Price without VAT: | 76,20000 Kč |
|---|---|
| Unit Price with VAT: | 92,20200 Kč |


