
0077617A7 | |
|---|---|
DigiKey Part Number | 4616-0077617A7-ND |
Manufacturer | |
Manufacturer Product Number | 0077617A7 |
Description | FERRITE CORE TOROID 189NH KOOLMU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated Kool Mu Ferrite Core Toroid Type Length Width 2.484" (63.09mm) Diameter 1.020" (25.91mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±8% |
Manufacturer Magnetics, a division of Spang & Co. | Gap Ungapped |
Packaging Bulk | Initial Permeability (µi) 60 |
Part Status Active | Effective Length (le) mm 144.0 |
Core Type Toroid | Effective Area (Ae) mm² 360.0 |
Material Kool Mu | Effective Magnetic Volume (Ve) mm³ 51800.0 |
Diameter 2.484" (63.09mm) | Finish Coated |
Inductance Factor (Al) 189 nH | Height 1.020" (25.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,12000 Kč | 419,12 Kč |
| 10 | 275,99800 Kč | 2 759,98 Kč |
| 27 | 224,32074 Kč | 6 056,66 Kč |
| 54 | 206,56593 Kč | 11 154,56 Kč |
| Unit Price without VAT: | 419,12000 Kč |
|---|---|
| Unit Price with VAT: | 507,13520 Kč |






