
0078617A7 | |
|---|---|
DigiKey Part Number | 4616-0078617A7-ND |
Manufacturer | |
Manufacturer Product Number | 0078617A7 |
Description | FERRITE CORE TOROID 189NH XFLUX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated XFlux Ferrite Core Toroid Type Length Width 2.440" (61.98mm) Diameter 0.984" (25.00mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±8% |
Manufacturer Magnetics, a division of Spang & Co. | Gap Ungapped |
Packaging Bulk | Initial Permeability (µi) 60 |
Part Status Active | Effective Length (le) mm 144.0 |
Core Type Toroid | Effective Area (Ae) mm² 360.0 |
Material XFlux | Effective Magnetic Volume (Ve) mm³ 51800.0 |
Diameter 2.440" (61.98mm) | Finish Coated |
Inductance Factor (Al) 189 nH | Height 0.984" (25.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 474,55000 Kč | 474,55 Kč |
| 10 | 311,23200 Kč | 3 112,32 Kč |
| 27 | 252,17815 Kč | 6 808,81 Kč |
| 54 | 239,37722 Kč | 12 926,37 Kč |
| Unit Price without VAT: | 474,55000 Kč |
|---|---|
| Unit Price with VAT: | 574,20550 Kč |





