Supplier Device Package E 42 x 21 x 15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLA-E42/21/15

DigiKey Part Number
1779-1249-ND
Manufacturer
Manufacturer Product Number
CLA-E42/21/15
Description
CLAMP E 42 X 21 X 15
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supplier Device Package E 42 x 21 x 15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Clamp
For Use With/Related Products
E
Supplier Device Package
E 42 x 21 x 15
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 182
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
158,58000 Kč58,58 Kč
1040,37900 Kč403,79 Kč
2534,41160 Kč860,29 Kč
5030,28760 Kč1 514,38 Kč
20022,89620 Kč4 579,24 Kč
40020,43893 Kč8 175,57 Kč
Manufacturers Standard Package
Unit Price without VAT:58,58000 Kč
Unit Price with VAT:70,88180 Kč