
SPR-E42/21/15 | |
|---|---|
DigiKey Part Number | 1779-1430-ND |
Manufacturer | |
Manufacturer Product Number | SPR-E42/21/15 |
Description | SPRING E 42 X 21 X 15 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supplier Device Package E 42 x 21 x 15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Spring | |
For Use With/Related Products | E | |
Supplier Device Package | E 42 x 21 x 15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 27,38100 Kč | 273,81 Kč |
| 25 | 23,43360 Kč | 585,84 Kč |
| 50 | 20,70820 Kč | 1 035,41 Kč |
| 100 | 18,17590 Kč | 1 817,59 Kč |
| 250 | 15,10260 Kč | 3 775,65 Kč |
| 800 | 12,90853 Kč | 10 326,82 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |




