Uncoated 3C94 Ferrite Core E Type 1.693" (43.00mm) Length 0.598" (15.20mm) Width Diameter 0.827" (21.00mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated 3C94 Ferrite Core E Type 1.693" (43.00mm) Length 0.598" (15.20mm) Width Diameter 0.827" (21.00mm) Height
E42/21/15-3C94
E42/21/15-3C94

E42/21/15-3C94

DigiKey Part Number
1779-1038-ND
Manufacturer
Manufacturer Product Number
E42/21/15-3C94
Description
FERRITE CORE E 3C94
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated 3C94 Ferrite Core E Type 1.693" (43.00mm) Length 0.598" (15.20mm) Width Diameter 0.827" (21.00mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
3C94
Manufacturer
Ferroxcube
Finish
Uncoated
Packaging
Bulk
Height
0.827" (21.00mm)
Part Status
Active
Length
1.693" (43.00mm)
Core Type
E
Width
0.598" (15.20mm)
Supplier Device Package
E 42 x 21 x 15
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 640
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
157,77000 Kč57,77 Kč
1039,87600 Kč398,76 Kč
2534,00280 Kč850,07 Kč
5029,92760 Kč1 496,38 Kč
10026,14650 Kč2 614,65 Kč
26421,28447 Kč5 619,10 Kč
52820,17256 Kč10 651,11 Kč
Manufacturers Standard Package
Unit Price without VAT:57,77000 Kč
Unit Price with VAT:69,90170 Kč