



E42/21/15-3C92 | |
|---|---|
DigiKey Part Number | 1779-1037-ND |
Manufacturer | |
Manufacturer Product Number | E42/21/15-3C92 |
Description | FERRITE CORE E 3C92 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C92 Ferrite Core E Type 1.693" (43.00mm) Length 0.598" (15.20mm) Width Diameter 0.827" (21.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 42 x 21 x 15 | |
Material | 3C92 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.827" (21.00mm) | |
Length | 1.693" (43.00mm) | |
Width | 0.598" (15.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,56000 Kč | 49,56 Kč |
| 10 | 34,31100 Kč | 343,11 Kč |
| 25 | 29,28800 Kč | 732,20 Kč |
| 50 | 25,82760 Kč | 1 291,38 Kč |
| 100 | 22,60850 Kč | 2 260,85 Kč |
| 264 | 18,47508 Kč | 4 877,42 Kč |
| 528 | 16,85089 Kč | 8 897,27 Kč |
| Unit Price without VAT: | 49,56000 Kč |
|---|---|
| Unit Price with VAT: | 59,96760 Kč |





