
MX25V8035FZUI | |
|---|---|
DigiKey Part Number | 1092-1194-2-ND - Tape & Reel (TR) 1092-1194-1-ND - Cut Tape (CT) 1092-1194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MX25V8035FZUI |
Description | IC FLASH 8MBIT SPI 104MHZ 8USON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit SPI 104 MHz 8-USON (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 4, 4M x 2, 8M x 1 | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 100µs, 4ms | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (2x3) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 12000 |
| Tape & Reel (TR): | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 14,67800 Kč | 146,78 Kč |
| 25 | 14,28720 Kč | 357,18 Kč |
| 50 | 13,98460 Kč | 699,23 Kč |
| 100 | 13,68020 Kč | 1 368,02 Kč |
| 250 | 13,27324 Kč | 3 318,31 Kč |
| 500 | 12,96458 Kč | 6 482,29 Kč |
| 1 000 | 12,65654 Kč | 12 656,54 Kč |
| 5 000 | 11,94841 Kč | 59 742,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 11,57091 Kč | 138 850,92 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |











