Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP7343Q-33W5-7

DigiKey Part Number
31-AP7343Q-33W5-7TR-ND - Tape & Reel (TR)
31-AP7343Q-33W5-7CT-ND - Cut Tape (CT)
31-AP7343Q-33W5-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7343Q-33W5-7
Description
IC REG LINEAR 3.3V 300MA SOT-25
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
60 µA
Mfr
PSRR
75dB (1kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
5.25V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3.3V
Package / Case
SC-74A, SOT-753
Voltage Dropout (Max)
0.31V @ 300mA
Supplier Device Package
SOT-25
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35 425
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,84000 Kč5,84 Kč
104,02500 Kč40,25 Kč
253,56200 Kč89,05 Kč
1003,05320 Kč305,32 Kč
2502,81132 Kč702,83 Kč
5002,66576 Kč1 332,88 Kč
1 0002,54604 Kč2 546,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,39810 Kč7 194,30 Kč
6 0002,32570 Kč13 954,20 Kč
9 0002,28942 Kč20 604,78 Kč
15 0002,24924 Kč33 738,60 Kč
21 0002,22576 Kč46 740,96 Kč
30 0002,20318 Kč66 095,40 Kč
Manufacturers Standard Package
Unit Price without VAT:5,84000 Kč
Unit Price with VAT:7,06640 Kč