FLASH - NOR (SLC) Memory IC 8Mbit SPI - Quad I/O, QPI, DTR 133 MHz 7 ns 8-USON (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS25LP080D-JULE-TR

DigiKey Part Number
706-IS25LP080D-JULE-TR-ND - Tape & Reel (TR)
706-IS25LP080D-JULE-TRCT-ND - Cut Tape (CT)
706-IS25LP080D-JULE-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS25LP080D-JULE-TR
Description
IC FLASH 8MBIT SPI/QUAD 8USON
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 8Mbit SPI - Quad I/O, QPI, DTR 133 MHz 7 ns 8-USON (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
1M x 8
Memory Interface
SPI - Quad I/O, QPI, DTR
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
40µs, 800µs
Access Time
7 ns
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-USON (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 347
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:5000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,67000 Kč26,67 Kč
1024,92500 Kč249,25 Kč
2524,23160 Kč605,79 Kč
5023,70260 Kč1 185,13 Kč
10023,17130 Kč2 317,13 Kč
25022,46704 Kč5 616,76 Kč
50021,93410 Kč10 967,05 Kč
1 00021,40326 Kč21 403,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00020,19008 Kč100 950,40 Kč
10 00019,67979 Kč196 797,90 Kč
Manufacturers Standard Package
Unit Price without VAT:26,67000 Kč
Unit Price with VAT:32,27070 Kč