
MX25V1006FM1I | |
|---|---|
DigiKey Part Number | 1092-1262-ND |
Manufacturer | |
Manufacturer Product Number | MX25V1006FM1I |
Description | IC FLASH 1MBIT SPI/DUAL 8SOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Mbit SPI - Dual I/O 80 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | MX25V1006FM1I Models |
Category | Memory Organization 128K x 8 |
Mfr | Memory Interface SPI - Dual I/O |
Series | Clock Frequency 80 MHz |
Packaging Tube | Write Cycle Time - Word, Page 50µs, 10ms |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
| Tube: | 1862 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 14,36300 Kč | 143,63 Kč |
| 25 | 13,97640 Kč | 349,41 Kč |
| 98 | 13,39367 Kč | 1 312,58 Kč |
| 196 | 13,09378 Kč | 2 566,38 Kč |
| 294 | 12,91663 Kč | 3 797,49 Kč |
| 588 | 12,61522 Kč | 7 417,75 Kč |
| 1 078 | 12,35200 Kč | 13 315,46 Kč |
| 5 096 | 11,68393 Kč | 59 541,31 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |











