Inverter IC 6 Channel Open Drain 14-VQFN (3.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC06ARGYR

DigiKey Part Number
296-13957-2-ND - Tape & Reel (TR)
296-13957-1-ND - Cut Tape (CT)
296-13957-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC06ARGYR
Description
IC INVERTER 6CH 1-INP 14VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Open Drain 14-VQFN (3.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC06ARGYR Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
1 µA
Mfr
Current - Output High, Low
-, 24mA
Series
Input Logic Level - Low
0.7V ~ 0.8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.7V ~ 2V
Part Status
Active
Max Propagation Delay @ V, Max CL
3.5ns @ 3.3V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
14-VQFN (3.5x3.5)
Features
Open Drain
Package / Case
14-VFQFN Exposed Pad
Voltage - Supply
1.65V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 845
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,17951 Kč12 538,53 Kč
6 0004,06539 Kč24 392,34 Kč
9 0004,00828 Kč36 074,52 Kč
15 0003,94496 Kč59 174,40 Kč
21 0003,90796 Kč82 067,16 Kč
30 0003,87240 Kč116 172,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
106,74000 Kč67,40 Kč
256,00560 Kč150,14 Kč
1005,21170 Kč521,17 Kč
2504,83036 Kč1 207,59 Kč
5004,60150 Kč2 300,75 Kč
1 0004,43352 Kč4 433,52 Kč
Digi-Reel®
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
107,34900 Kč73,49 Kč
256,56800 Kč164,20 Kč
1005,70310 Kč570,31 Kč
2505,29316 Kč1 323,29 Kč
5005,04540 Kč2 522,70 Kč
1 0004,88329 Kč4 883,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč

Other Suppliers on DigiKey

56 255In Stock
Ships from Rochester Electronics, LLC