
MX25R1635FZURH2 | |
|---|---|
DigiKey Part Number | 1092-MX25R1635FZURH2TR-ND - Tape & Reel (TR) 1092-MX25R1635FZURH2CT-ND - Cut Tape (CT) 1092-MX25R1635FZURH2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MX25R1635FZURH2 |
Description | IC FLASH 16M SPI 80MHZ 8USON |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 80 MHz 8-USON (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 80 MHz | |
Write Cycle Time - Word, Page | 100µs, 4ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,79000 Kč | 19,79 Kč |
| 10 | 18,60800 Kč | 186,08 Kč |
| 25 | 18,10320 Kč | 452,58 Kč |
| 50 | 17,71560 Kč | 885,78 Kč |
| 100 | 17,32200 Kč | 1 732,20 Kč |
| 250 | 16,79960 Kč | 4 199,90 Kč |
| 500 | 16,40426 Kč | 8 202,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,01021 Kč | 16 010,21 Kč |
| 2 000 | 15,61858 Kč | 31 237,16 Kč |
| 3 000 | 15,39120 Kč | 46 173,60 Kč |
| 5 000 | 15,10708 Kč | 75 535,40 Kč |
| 7 000 | 14,92153 Kč | 104 450,71 Kč |
| 10 000 | 14,72639 Kč | 147 263,90 Kč |
| Unit Price without VAT: | 19,79000 Kč |
|---|---|
| Unit Price with VAT: | 23,94590 Kč |










