
SIT3373AI-1B2-25NZ625.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3373AI-1B2-25NZ625.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3373AI-1B2-25NZ625.000000 |
Description | MEMS OSC VCXO 625.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 625 MHz VCXO LVPECL Oscillator 2.5V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | ±1570ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,28000 Kč | 318,28 Kč |
| 10 | 276,53400 Kč | 2 765,34 Kč |
| 25 | 261,55040 Kč | 6 538,76 Kč |
| 50 | 250,76440 Kč | 12 538,22 Kč |
| 100 | 240,43100 Kč | 24 043,10 Kč |
| 250 | 227,43936 Kč | 56 859,84 Kč |
| 500 | 223,36198 Kč | 111 680,99 Kč |
| Unit Price without VAT: | 318,28000 Kč |
|---|---|
| Unit Price with VAT: | 385,11880 Kč |




