Similar
Similar

MX25R1635FZUIH0 | |
|---|---|
DigiKey Part Number | 1092-1178-2-ND - Tape & Reel (TR) 1092-1178-1-ND - Cut Tape (CT) 1092-1178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MX25R1635FZUIH0 |
Description | IC FLASH 16MBIT SPI/QUAD 8USON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 80 MHz 8-USON (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MX25R1635FZUIH0 Models |
Category | Memory Organization 2M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 80 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 100µs, 4ms |
Part Status Active | Voltage - Supply 1.65V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-USON (2x3) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX25R1635FZUIL0 | Macronix | 45 310 | 1092-MX25R1635FZUIL0CT-ND | 1,04000 Kč | Similar |
| EM016LXQBDH10ISCT | Everspin Technologies Inc. | 0 | 819-EM016LXQBDH10ISCT-ND | 10,79798 Kč | Similar |
| Cut Tape (CT) & Digi-Reel®: | 12000 |
| Tape & Reel (TR): | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 24,10600 Kč | 241,06 Kč |
| 25 | 23,45040 Kč | 586,26 Kč |
| 50 | 22,94240 Kč | 1 147,12 Kč |
| 100 | 22,42800 Kč | 2 242,80 Kč |
| 250 | 21,74636 Kč | 5 436,59 Kč |
| 500 | 21,23150 Kč | 10 615,75 Kč |
| 1 000 | 20,71852 Kč | 20 718,52 Kč |
| 5 000 | 19,54490 Kč | 97 724,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 18,92265 Kč | 227 071,80 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |












