
MX25R1635FZUIL0 | |
|---|---|
DigiKey Part Number | 1092-MX25R1635FZUIL0TR-ND - Tape & Reel (TR) 1092-MX25R1635FZUIL0CT-ND - Cut Tape (CT) 1092-MX25R1635FZUIL0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MX25R1635FZUIL0 |
Description | IC FLASH 16MBIT SPI/QUAD 8USON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 33 MHz 8-USON (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MX25R1635FZUIL0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 33 MHz | |
Write Cycle Time - Word, Page | 100µs, 10ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (2x3) | |
Base Product Number |
| Tape & Reel (TR): | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 24,10600 Kč | 241,06 Kč |
| 25 | 23,45040 Kč | 586,26 Kč |
| 50 | 22,94240 Kč | 1 147,12 Kč |
| 100 | 22,42800 Kč | 2 242,80 Kč |
| 250 | 21,74636 Kč | 5 436,59 Kč |
| 500 | 21,23150 Kč | 10 615,75 Kč |
| 1 000 | 20,71852 Kč | 20 718,52 Kč |
| 5 000 | 19,54490 Kč | 97 724,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 18,92265 Kč | 227 071,80 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |











