
SN74LXC2T45QDTTRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LXC2T45QDTTRQ1TR-ND - Tape & Reel (TR) 296-SN74LXC2T45QDTTRQ1CT-ND - Cut Tape (CT) 296-SN74LXC2T45QDTTRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LXC2T45QDTTRQ1 |
Description | IC XLTR VL BIDIR 8-X1SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps 8-X1SON (1.95x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LXC2T45QDTTRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.1 V ~ 5.5 V | |
Voltage - VCCB | 1.1 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 420Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad | |
Supplier Device Package | 8-X1SON (1.95x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 16,18900 Kč | 161,89 Kč |
| 25 | 14,61480 Kč | 365,37 Kč |
| 100 | 12,89280 Kč | 1 289,28 Kč |
| 250 | 12,07048 Kč | 3 017,62 Kč |
| 500 | 11,62996 Kč | 5 814,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 10,47842 Kč | 52 392,10 Kč |
| 10 000 | 10,26506 Kč | 102 650,60 Kč |
| 15 000 | 10,15819 Kč | 152 372,85 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |











