Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV73325PQDBVRQ1

DigiKey Part Number
296-TLV73325PQDBVRQ1TR-ND - Tape & Reel (TR)
296-TLV73325PQDBVRQ1CT-ND - Cut Tape (CT)
296-TLV73325PQDBVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV73325PQDBVRQ1
Description
IC REG LINEAR 2.5V 300MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV73325PQDBVRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
78 µA
Mfr
Control Features
Enable
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Protection Features
Over Current, Over Temperature, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Output Configuration
Grade
Automotive
Output Type
Qualification
AEC-Q100
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.29V @ 300mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 491
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
107,74800 Kč77,48 Kč
256,92080 Kč173,02 Kč
1006,02010 Kč602,01 Kč
2505,58800 Kč1 397,00 Kč
5005,32720 Kč2 663,60 Kč
1 0005,11280 Kč5 112,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,84802 Kč14 544,06 Kč
6 0004,71846 Kč28 310,76 Kč
9 0004,65353 Kč41 881,77 Kč
15 0004,58164 Kč68 724,60 Kč
21 0004,53961 Kč95 331,81 Kč
30 0004,49922 Kč134 976,60 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč