
CC2745R10E0WRHARQ1 | |
|---|---|
DigiKey Part Number | 296-CC2745R10E0WRHARQ1TR-ND - Tape & Reel (TR) 296-CC2745R10E0WRHARQ1CT-ND - Cut Tape (CT) 296-CC2745R10E0WRHARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2745R10E0WRHARQ1 |
Description | AUTOMOTIVE SIMPLELINK BLUETOOTH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.4 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Serial Interfaces I2C, SPI, USART |
Mfr | GPIO 23 |
Series | Voltage - Supply 1.71V ~ 3.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Receiving 6.1mA ~ 11.7mA |
Part Status Active | Current - Transmitting 5.3mA ~ 46.5mA |
Type TxRx + MCU | Operating Temperature -40°C ~ 125°C |
RF Family/Standard Bluetooth | Grade Automotive |
Protocol | Qualification |
Data Rate (Max) 1Mbps | Mounting Type Surface Mount, Wettable Flank |
Power - Output 10dBm | Package / Case 40-VFQFN Exposed Pad |
Sensitivity -103.5dBm | Supplier Device Package 40-VQFN (6x6) |
Memory Size 1MB Flash, 162kB RAM | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,75000 Kč | 154,75 Kč |
| 10 | 119,31400 Kč | 1 193,14 Kč |
| 25 | 110,46760 Kč | 2 761,69 Kč |
| 100 | 100,74670 Kč | 10 074,67 Kč |
| 250 | 96,87548 Kč | 24 218,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 87,57037 Kč | 350 281,48 Kč |
| Unit Price without VAT: | 154,75000 Kč |
|---|---|
| Unit Price with VAT: | 187,24750 Kč |



