Similar
Similar
Similar
Similar

PH1090-350L | |
|---|---|
DigiKey Part Number | 1465-1194-ND |
Manufacturer | |
Manufacturer Product Number | PH1090-350L |
Description | RF TRANS NPN 80V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 80V 17A 350W Chassis Mount |
Datasheet | Datasheet |
Category | Gain 8.32dB |
Manufacturer MACOM Technology Solutions | Power - Max 350W |
Packaging Tray | Current - Collector (Ic) (Max) 17A |
Part Status Active | Operating Temperature 200°C (TJ) |
Transistor Type NPN | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 80V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFP196E6327HTSA1 | Infineon Technologies | 0 | BFP196E6327HTSA1CT-ND | 7,09000 Kč | Similar |
| BFP540FESDH6327XTSA1 | Infineon Technologies | 2 | BFP540FESDH6327XTSA1CT-ND | 12,10000 Kč | Similar |
| BFS17NTA | Diodes Incorporated | 55 082 | BFS17NTACT-ND | 8,34000 Kč | Similar |
| KSP10BU | onsemi | 3 104 | KSP10BU-ND | 2,50000 Kč | Similar |
| MCH4015-TL-H | onsemi | 2 425 | MCH4015-TL-HOSCT-ND | 14,60000 Kč | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 17 452,63300 Kč | 349 052,66 Kč |
| Unit Price without VAT: | 17 452,63300 Kč |
|---|---|
| Unit Price with VAT: | 21 117,68593 Kč |







