Similar

BFP196E6327HTSA1 | |
|---|---|
DigiKey Part Number | BFP196E6327HTSA1TR-ND - Tape & Reel (TR) BFP196E6327HTSA1CT-ND - Cut Tape (CT) BFP196E6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFP196E6327HTSA1 |
Description | RF TRANS NPN 12V 7.5GHZ SOT-143 |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 150mA 7.5GHz 700mW Surface Mount PG-SOT-143-3D |
Datasheet | Datasheet |
EDA/CAD Models | BFP196E6327HTSA1 Models |
Category | Power - Max 700mW |
Manufacturer Infineon Technologies | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 50mA, 8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector (Ic) (Max) 150mA |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 12V | Package / Case TO-253-4, TO-253AA |
Frequency - Transition 7.5GHz | Supplier Device Package PG-SOT-143-3D |
Noise Figure (dB Typ @ f) 1.3dB ~ 2.3dB @ 900MHz ~ 1.8GHz | Base Product Number |
Gain 10.5dB ~ 16.5dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFS17NTA | Diodes Incorporated | 55 082 | BFS17NTACT-ND | 8,34000 Kč | Similar |
| MT3S16U(TE85L,F) | Toshiba Semiconductor and Storage | 231 | MT3S16U(TE85LF)CT-ND | 5,21000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 Kč | 7,09 Kč |
| 10 | 4,81800 Kč | 48,18 Kč |
| 25 | 4,26280 Kč | 106,57 Kč |
| 100 | 3,65600 Kč | 365,60 Kč |
| 250 | 3,36860 Kč | 842,15 Kč |
| 500 | 3,19506 Kč | 1 597,53 Kč |
| 1 000 | 3,05220 Kč | 3 052,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,87563 Kč | 8 626,89 Kč |
| 6 000 | 2,78922 Kč | 16 735,32 Kč |
| 9 000 | 2,74595 Kč | 24 713,55 Kč |
| 15 000 | 2,69802 Kč | 40 470,30 Kč |
| 21 000 | 2,66998 Kč | 56 069,58 Kč |
| 30 000 | 2,64304 Kč | 79 291,20 Kč |
| Unit Price without VAT: | 7,09000 Kč |
|---|---|
| Unit Price with VAT: | 8,57890 Kč |



