
MDS-148-PIN | |
|---|---|
DigiKey Part Number | 1465-MDS-148-PIN-ND |
Manufacturer | |
Manufacturer Product Number | MDS-148-PIN |
Description | MIXER,DB,RF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose 10MHz ~ 1.5GHz SF-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 10MHz ~ 1.5GHz | |
Number of Mixers | 2 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | SF-1 | |
Supplier Device Package | SF-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12 585,86500 Kč | 125 858,65 Kč |
| Unit Price without VAT: | 12 585,86500 Kč |
|---|---|
| Unit Price with VAT: | 15 228,89665 Kč |








