
SMA28-2 | |
|---|---|
DigiKey Part Number | 1465-SMA28-2-ND |
Manufacturer | |
Manufacturer Product Number | SMA28-2 |
Description | IC RF AMP GPS 5MHZ-1.6GHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 5MHz ~ 1.6GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 5MHz ~ 1.6GHz | |
P1dB | 10.5dBm | |
Gain | 14dB | |
Noise Figure | 3.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 27mA | |
Test Frequency | 5MHz ~ 1.6GHz | |
Package / Case | 4-SMD Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6 770,11200 Kč | 67 701,12 Kč |
| Unit Price without VAT: | 6 770,11200 Kč |
|---|---|
| Unit Price with VAT: | 8 191,83552 Kč |



