
SW-311-PIN | |
|---|---|
DigiKey Part Number | 1465-SW-311-PIN-ND |
Manufacturer | |
Manufacturer Product Number | SW-311-PIN |
Description | IC RF SWITCH SPST 3GHZ CR-9 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPST 50Ohm CR-9 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Absorptive | |
Circuit | SPST | |
Frequency Range | DC ~ 3GHz | |
Isolation | 27dB (min) | |
Insertion Loss | 1.3dB (max) | |
Test Frequency | 3GHz | |
P1dB | 27dBm | |
IIP3 | 46dBm | |
Features | DC Blocked | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | CR-9 | |
Supplier Device Package | CR-9 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4 838,94700 Kč | 48 389,47 Kč |
| Unit Price without VAT: | 4 838,94700 Kč |
|---|---|
| Unit Price with VAT: | 5 855,12587 Kč |




