RF Amplifier IC General Purpose 100MHz ~ 1.2GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA1212

DigiKey Part Number
1465-SMA1212-ND
Manufacturer
Manufacturer Product Number
SMA1212
Description
IC RF AMP GPS 100MHZ-1.2GHZ SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 100MHz ~ 1.2GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
Packaging
Tray
Part Status
Active
Frequency
100MHz ~ 1.2GHz
P1dB
19dBm
Gain
14dB
Noise Figure
1.8dB
RF Type
General Purpose
Voltage - Supply
15V
Current - Supply
70mA
Test Frequency
100MHz ~ 1.2GHz
Package / Case
4-SMD Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 19
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
107 750,23600 Kč77 502,36 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7 750,23600 Kč
Unit Price with VAT:9 377,78556 Kč