
CMPA0060025F | |
|---|---|
DigiKey Part Number | 1465-CMPA0060025F-ND |
Manufacturer | |
Manufacturer Product Number | CMPA0060025F |
Description | IC RF AMP 20MHZ-6GHZ 780019 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 20MHz ~ 6GHz 780019 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 20MHz ~ 6GHz | |
P1dB | - | |
Gain | 17dB | |
Noise Figure | - | |
RF Type | - | |
Voltage - Supply | 10V ~ 50V | |
Current - Supply | 20mA ~ 12A | |
Test Frequency | 20MHz ~ 6GHz | |
Mounting Type | Flange Mount | |
Package / Case | 780019 | |
Supplier Device Package | 780019 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 630,74000 Kč | 20 630,74 Kč |
| 10 | 18 444,93700 Kč | 184 449,37 Kč |
| Unit Price without VAT: | 20 630,74000 Kč |
|---|---|
| Unit Price with VAT: | 24 963,19540 Kč |





