Image for CMPA2560025F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMPA2560025F

DigiKey Part Number
1465-CMPA2560025F-ND
Manufacturer
Manufacturer Product Number
CMPA2560025F
Description
IC RF AMP 2.5GHZ-6GHZ 780019
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 2.5GHz ~ 6GHz 780019
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
Packaging
Tray
Part Status
Active
Frequency
2.5GHz ~ 6GHz
P1dB
-
Gain
24dB
Noise Figure
-
RF Type
-
Voltage - Supply
6V ~ 28V
Current - Supply
20mA ~ 10A
Test Frequency
2.5GHz ~ 6GHz
Mounting Type
Flange Mount
Package / Case
780019
Supplier Device Package
780019
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
122 181,87000 Kč22 181,87 Kč
1019 842,16500 Kč198 421,65 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22 181,87000 Kč
Unit Price with VAT:26 840,06270 Kč