
CMPA1C1D080F | |
|---|---|
DigiKey Part Number | 1465-CMPA1C1D080F-ND |
Manufacturer | |
Manufacturer Product Number | CMPA1C1D080F |
Description | 80W, 40V GAN MMIC POWER AMP |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 12.75GHz ~ 13.25GHz 440222 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 12.75GHz ~ 13.25GHz | |
P1dB | - | |
Gain | 25dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | - | |
Current - Supply | - | |
Test Frequency | 13GHz | |
Mounting Type | Chassis Mount | |
Package / Case | 440222 | |
Supplier Device Package | 440222 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44 687,94000 Kč | 44 687,94 Kč |
| Unit Price without VAT: | 44 687,94000 Kč |
|---|---|
| Unit Price with VAT: | 54 072,40740 Kč |


