


IS31FL3248-TQLS4-TR | |
---|---|
DigiKey Part Number | 2521-IS31FL3248-TQLS4-TR-ND - Tape & Reel (TR) 2521-IS31FL3248-TQLS4-TRCT-ND - Cut Tape (CT) 2521-IS31FL3248-TQLS4-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31FL3248-TQLS4-TR |
Description | 48-CHANNEL, 16-BIT PWM LED DRIVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 48 Output Linear Constant Current Dimming 33.6mA 64-eTQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | No | |
Number of Outputs | 48 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 4.5V ~ 18V | |
Current - Output / Channel | 33.6mA | |
Frequency | - | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP Exposed Pad | |
Supplier Device Package | 64-eTQFP (7x7) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 71,24000 Kč | 71,24 Kč |
10 | 53,53300 Kč | 535,33 Kč |
25 | 49,11720 Kč | 1 227,93 Kč |
100 | 44,25750 Kč | 4 425,75 Kč |
250 | 41,93996 Kč | 10 484,99 Kč |
500 | 40,54352 Kč | 20 271,76 Kč |
1 000 | 39,39411 Kč | 39 394,11 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 38,18081 Kč | 95 452,03 Kč |
5 000 | 37,44980 Kč | 187 249,00 Kč |
Unit Price without VAT: | 71,24000 Kč |
---|---|
Unit Price with VAT: | 86,20040 Kč |