
IS31FL3246-TQLS4-TR | |
---|---|
DigiKey Part Number | 2521-IS31FL3246-TQLS4-TR-ND - Tape & Reel (TR) 2521-IS31FL3246-TQLS4-TRCT-ND - Cut Tape (CT) 2521-IS31FL3246-TQLS4-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31FL3246-TQLS4-TR |
Description | IC LED DRV LIN PWM 48ETQFP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 36 Output Linear Constant Current PWM Dimming 25.3mA 48-eTQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | No | |
Number of Outputs | 36 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 25.3mA | |
Frequency | - | |
Dimming | PWM | |
Applications | LED Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP Exposed Pad | |
Supplier Device Package | 48-eTQFP (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 35,83000 Kč | 35,83 Kč |
10 | 26,28700 Kč | 262,87 Kč |
25 | 23,89600 Kč | 597,40 Kč |
100 | 21,27160 Kč | 2 127,16 Kč |
250 | 20,01928 Kč | 5 004,82 Kč |
500 | 19,26442 Kč | 9 632,21 Kč |
1 000 | 18,64327 Kč | 18 643,27 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 17,98729 Kč | 44 968,23 Kč |
5 000 | 17,59214 Kč | 87 960,70 Kč |
7 500 | 17,39430 Kč | 130 457,25 Kč |
Unit Price without VAT: | 35,83000 Kč |
---|---|
Unit Price with VAT: | 43,35430 Kč |