
PUSB3F99X | |
|---|---|
DigiKey Part Number | 1727-PUSB3F99XTR-ND - Tape & Reel (TR) 1727-PUSB3F99XCT-ND - Cut Tape (CT) 1727-PUSB3F99XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUSB3F99X |
Description | TVS DIODE 4.6VC DFN2510A-10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.6V (Typ) Clamp 5.2A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510A-10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 4.6V (Typ) | |
Current - Peak Pulse (10/1000µs) | 5.2A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.5pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 8,81900 Kč | 88,19 Kč |
| 100 | 5,64430 Kč | 564,43 Kč |
| 500 | 4,27100 Kč | 2 135,50 Kč |
| 1 000 | 3,82773 Kč | 3 827,73 Kč |
| 2 000 | 3,45438 Kč | 6 908,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,05000 Kč | 15 250,00 Kč |
| 10 000 | 2,79989 Kč | 27 998,90 Kč |
| 15 000 | 2,67246 Kč | 40 086,90 Kč |
| 25 000 | 2,52927 Kč | 63 231,75 Kč |
| 35 000 | 2,44448 Kč | 85 556,80 Kč |
| 50 000 | 2,36209 Kč | 118 104,50 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |











