
IS32FL3236A-TQLA3-TR | |
|---|---|
DigiKey Part Number | 2521-IS32FL3236A-TQLA3-TR-ND - Tape & Reel (TR) 2521-IS32FL3236A-TQLA3-TRCT-ND - Cut Tape (CT) 2521-IS32FL3236A-TQLA3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS32FL3236A-TQLA3-TR |
Description | IC LED DRVR LIN PWM 38MA 48ETQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 36 Output Linear Constant Current PWM Dimming 38mA 48-eTQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | No | |
Number of Outputs | 36 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 38mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight, Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP Exposed Pad | |
Supplier Device Package | 48-eTQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,99000 Kč | 39,99 Kč |
| 10 | 29,39100 Kč | 293,91 Kč |
| 25 | 26,75400 Kč | 668,85 Kč |
| 100 | 23,86490 Kč | 2 386,49 Kč |
| 250 | 22,48556 Kč | 5 621,39 Kč |
| 500 | 21,65404 Kč | 10 827,02 Kč |
| 1 000 | 20,96977 Kč | 20 969,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,22625 Kč | 45 565,62 Kč |
| Unit Price without VAT: | 39,99000 Kč |
|---|---|
| Unit Price with VAT: | 48,38790 Kč |



