LED Driver IC 16 Output Linear Constant Current I2C, PWM Dimming 42mA 48-eTQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 16 Output Linear Constant Current I2C, PWM Dimming 42mA 48-eTQFP (7x7)
eTQFP-48 Exposed Pad

IS31FL3733B-TQLS4-TR

DigiKey Part Number
2521-IS31FL3733B-TQLS4-TR-ND - Tape & Reel (TR)
2521-IS31FL3733B-TQLS4-CT-ND - Cut Tape (CT)
2521-IS31FL3733B-TQLS4-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS31FL3733B-TQLS4-TR
Description
IC LED DRVR LIN I2C 42MA 48ETQFP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Constant Current I2C, PWM Dimming 42mA 48-eTQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumissil Microsystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Constant Current
Internal Switch(s)
Yes
Number of Outputs
16
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
42mA
Frequency
1MHz
Dimming
I2C, PWM
Applications
General Purpose
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TQFP Exposed Pad
Supplier Device Package
48-eTQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 769
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,00000 Kč59,00 Kč
1043,97000 Kč439,70 Kč
2540,21520 Kč1 005,38 Kč
10036,09560 Kč3 609,56 Kč
25034,13100 Kč8 532,75 Kč
50033,41202 Kč16 706,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50030,94282 Kč77 357,05 Kč
5 00030,32262 Kč151 613,10 Kč
Manufacturers Standard Package
Unit Price without VAT:59,00000 Kč
Unit Price with VAT:71,39000 Kč