
SST-10-UV-B130-G385-00 | |
|---|---|
DigiKey Part Number | 1214-1606-2-ND - Tape & Reel (TR) 1214-1606-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SST-10-UV-B130-G385-00 |
Description | UV MOD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 385nm (380nm ~ 390nm) 3.4V 1.5A 130° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 385nm (380nm ~ 390nm) | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Viewing Angle | 130° | |
Orientation | Top View | |
Operating Temperature | 100°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 52,85322 Kč | 26 426,61 Kč |
| 1 000 | 50,59216 Kč | 50 592,16 Kč |
| 1 500 | 49,43461 Kč | 74 151,91 Kč |
| 2 500 | 48,12859 Kč | 120 321,48 Kč |
| 3 500 | 47,35229 Kč | 165 733,02 Kč |
| Unit Price without VAT: | 52,85322 Kč |
|---|---|
| Unit Price with VAT: | 63,95240 Kč |









