SST-10-IRD-Bxx0H-x850
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST-10-IRD-B50H-T850

DigiKey Part Number
1214-SST-10-IRD-B50H-T850TR-ND - Tape & Reel (TR)
1214-SST-10-IRD-B50H-T850CT-ND - Cut Tape (CT)
1214-SST-10-IRD-B50H-T850DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SST-10-IRD-B50H-T850
Description
IR MOD SST10 850NM TOP VIEW
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 3V 350mA 1300mW/sr @ 1A (Typ) 50° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Luminus Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
Infrared (IR)
Current - DC Forward (If) (Max)
350mA
Radiant Intensity (Ie) Min @ If
1300mW/sr @ 1A (Typ)
Wavelength
850nm
Voltage - Forward (Vf) (Typ)
3V
Viewing Angle
50°
Orientation
Top View
Operating Temperature
115°C (TJ)
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 852
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
183,78000 Kč83,78 Kč
1061,63400 Kč616,34 Kč
10048,54970 Kč4 854,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50049,11218 Kč24 556,09 Kč
1 00046,97244 Kč46 972,44 Kč
1 50045,87651 Kč68 814,76 Kč
2 50044,64014 Kč111 600,35 Kč
3 50043,90549 Kč153 669,21 Kč
Manufacturers Standard Package
Unit Price without VAT:83,78000 Kč
Unit Price with VAT:101,37380 Kč