
C35T1IRP-B4C5201X1U1930 | |
|---|---|
DigiKey Part Number | 3147-C35T1IRP-B4C5201X1U1930TR-ND - Tape & Reel (TR) 3147-C35T1IRP-B4C5201X1U1930CT-ND - Cut Tape (CT) 3147-C35T1IRP-B4C5201X1U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C35T1IRP-B4C5201X1U1930 |
Description | 3.45(L)X3.45(W)X2.3(H) MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 852nm (842nm ~ 867nm) 2V 700mA 185mW/sr @ 700mA (Typ) 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harvatek Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 700mA | |
Radiant Intensity (Ie) Min @ If | 185mW/sr @ 700mA (Typ) | |
Wavelength | 852nm (842nm ~ 867nm) | |
Voltage - Forward (Vf) (Typ) | 2V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 75°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,47000 Kč | 29,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,99650 Kč | 27 996,50 Kč |
| Unit Price without VAT: | 29,47000 Kč |
|---|---|
| Unit Price with VAT: | 35,65870 Kč |



