Infrared (IR) Emitter 815nm 3V 1.5A 770mW/sr @ 1A (Typ) 90° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST-10-IRD-B90H-S810

DigiKey Part Number
1214-SST-10-IRD-B90H-S810TR-ND - Tape & Reel (TR)
1214-SST-10-IRD-B90H-S810CT-ND - Cut Tape (CT)
1214-SST-10-IRD-B90H-S810DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SST-10-IRD-B90H-S810
Description
IR MOD SST10 810NM TOP VIEW
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 815nm 3V 1.5A 770mW/sr @ 1A (Typ) 90° 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SST-10-IRD-B90H-S810 Models
Product Attributes
Filter Similar Products
Category
Wavelength
815nm
Manufacturer
Luminus Devices Inc.
Voltage - Forward (Vf) (Typ)
3V
Series
Viewing Angle
90°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Orientation
Top View
Part Status
Active
Operating Temperature
115°C (TJ)
Type
Infrared (IR)
Mounting Type
Surface Mount
Current - DC Forward (If) (Max)
1.5A
Package / Case
1414 (3535 Metric)
Radiant Intensity (Ie) Min @ If
770mW/sr @ 1A (Typ)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
186,76000 Kč86,76 Kč
1063,92200 Kč639,22 Kč
10050,41400 Kč5 041,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50050,05570 Kč25 027,85 Kč
1 00047,88965 Kč47 889,65 Kč
1 50046,78041 Kč70 170,62 Kč
2 50045,52914 Kč113 822,85 Kč
3 50044,78546 Kč156 749,11 Kč
Manufacturers Standard Package
Unit Price without VAT:86,76000 Kč
Unit Price with VAT:104,97960 Kč