Infrared (IR) Emitter 850nm 1.5A 1150mW/sr @ 1A (Typ) 60° 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L1I0-0850060200000

DigiKey Part Number
1416-L1I0-0850060200000TR-ND - Tape & Reel (TR)
1416-L1I0-0850060200000CT-ND - Cut Tape (CT)
1416-L1I0-0850060200000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L1I0-0850060200000
Description
DOMED 60 DEG FOV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 1.5A 1150mW/sr @ 1A (Typ) 60° 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Radiant Intensity (Ie) Min @ If
1150mW/sr @ 1A (Typ)
Manufacturer
Lumileds
Wavelength
850nm
Series
Viewing Angle
60°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Orientation
Top View
Part Status
Active
Mounting Type
Surface Mount
Type
Infrared (IR)
Package / Case
3-SMD, No Lead
Current - DC Forward (If) (Max)
1.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
198,86000 Kč98,86 Kč
1073,30700 Kč733,07 Kč
10058,20350 Kč5 820,35 Kč
50051,59608 Kč25 798,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00048,00707 Kč48 007,07 Kč
2 00046,24217 Kč92 484,34 Kč
3 00045,33909 Kč136 017,27 Kč
Manufacturers Standard Package
Unit Price without VAT:98,86000 Kč
Unit Price with VAT:119,62060 Kč