
SST-10-IRD-B90H-U940 | |
|---|---|
DigiKey Part Number | 1214-SST-10-IRD-B90H-U940TR-ND - Tape & Reel (TR) 1214-SST-10-IRD-B90H-U940CT-ND - Cut Tape (CT) 1214-SST-10-IRD-B90H-U940DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST-10-IRD-B90H-U940 |
Description | IC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm (930nm ~ 970nm) 2.8V 1.5A 90° 1414 (3535 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 950nm (930nm ~ 970nm) | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Viewing Angle | 90° | |
Orientation | Top View | |
Operating Temperature | 115°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,28000 Kč | 73,28 Kč |
| 10 | 55,03600 Kč | 550,36 Kč |
| 25 | 50,50440 Kč | 1 262,61 Kč |
| 100 | 45,50480 Kč | 4 550,48 Kč |
| 250 | 43,12316 Kč | 10 780,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 51,45140 Kč | 25 725,70 Kč |
| 1 000 | 49,23590 Kč | 49 235,90 Kč |
| 1 500 | 48,10138 Kč | 72 152,07 Kč |
| 2 500 | 46,82159 Kč | 117 053,98 Kč |
| 3 500 | 46,06109 Kč | 161 213,82 Kč |
| Unit Price without VAT: | 73,28000 Kč |
|---|---|
| Unit Price with VAT: | 88,66880 Kč |



