SST-08-UV-A130H-F365-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST-08-UV-A130H-G385-00

DigiKey Part Number
1214-SST-08-UV-A130H-G385-00TR-ND - Tape & Reel (TR)
1214-SST-08-UV-A130H-G385-00CT-ND - Cut Tape (CT)
1214-SST-08-UV-A130H-G385-00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SST-08-UV-A130H-G385-00
Description
SST-08-UV-H SURFACE MOUNT LED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 385nm (380nm ~ 390nm) 3.6V 1A 130° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Luminus Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
1A
Radiant Intensity (Ie) Min @ If
-
Wavelength
385nm (380nm ~ 390nm)
Voltage - Forward (Vf) (Typ)
3.6V
Viewing Angle
130°
Orientation
Top View
Operating Temperature
100°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 537
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
166,52000 Kč66,52 Kč
1048,54100 Kč485,41 Kč
10037,84790 Kč3 784,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50038,79010 Kč19 395,05 Kč
1 00037,00190 Kč37 001,90 Kč
1 50036,08587 Kč54 128,81 Kč
2 50035,05238 Kč87 630,95 Kč
3 50034,43804 Kč120 533,14 Kč
5 00033,83918 Kč169 195,90 Kč
Manufacturers Standard Package
Unit Price without VAT:66,52000 Kč
Unit Price with VAT:80,48920 Kč