
SST-08-UV-A40H-F395-00 | |
|---|---|
DigiKey Part Number | 1214-SST-08-UV-A40H-F395-00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST-08-UV-A40H-F395-00 |
Description | SST-08-UV SURFACE MOUNT UVA LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 395nm (390nm ~ 400nm) 3.5V 1A 40° 1414 (3535 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 395nm (390nm ~ 400nm) | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Viewing Angle | 40° | |
Orientation | Top View | |
Operating Temperature | 100°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 38,79010 Kč | 19 395,05 Kč |
| 1 000 | 37,00190 Kč | 37 001,90 Kč |
| 1 500 | 36,08587 Kč | 54 128,81 Kč |
| 2 500 | 35,05238 Kč | 87 630,95 Kč |
| 3 500 | 34,43804 Kč | 120 533,14 Kč |
| 5 000 | 33,83918 Kč | 169 195,90 Kč |
| Unit Price without VAT: | 38,79010 Kč |
|---|---|
| Unit Price with VAT: | 46,93602 Kč |




