LED Lighting COBs, Engines, Modules Chip On Board (COB) CXM-14 Gen3 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXM-14-30-80-36-AC30-F4-3

DigiKey Part Number
1214-1485-ND
Manufacturer
Manufacturer Product Number
CXM-14-30-80-36-AC30-F4-3
Description
LED COB CXM-14 GEN3 WH SQ 3000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CXM-14 Gen3 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Luminus Devices Inc.
Voltage - Forward (Vf) (Typ)
34V
Series
Lumens/Watt @ Current - Test
147 lm/W
Packaging
Tray
Current - Max
1.44A
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
120°
Color
White, Warm
Size / Dimension
19.00mm L x 19.00mm W
CCT (K)
3000K 3-Step MacAdam Ellipse
Height
1.37mm
Configuration
Square
Light Emitting Surface (LES)
14.30mm Dia
Luminous Flux @ Current/Temperature
3600lm (Typ)
Lens Type
Flat
Current - Test
720mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXM-14-30-80-36-AC40-F5-3Luminus Devices Inc.821214-1617-ND218,98000 KčParametric Equivalent
CXM-14-30-90-36-AC42-F5-3Luminus Devices Inc.2191214-CXM-14-30-90-36-AC42-F5-3-ND237,13000 KčParametric Equivalent
CXM-14-30-90-36-TC60-F7-3Luminus Devices Inc.9581214-CXM-14-30-90-36-TC60-F7-3-ND160,17000 KčParametric Equivalent
CLU038-1208C4-303M2K1Citizen471642-1419-ND431,92000 KčParametric Equivalent
CMU1526-0000-000N0U0A30HCree LED18890-CMU1526-0000-000N0U0A30H-ND138,48000 KčParametric Equivalent
In-Stock: 223
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1171,22000 Kč171,22 Kč
10129,30400 Kč1 293,04 Kč
22598,82724 Kč22 236,13 Kč
67592,44702 Kč62 401,74 Kč
1 12590,00956 Kč101 260,75 Kč
2 02587,55438 Kč177 297,62 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:171,22000 Kč
Unit Price with VAT:207,17620 Kč