
CXM-14-30-80-36-AC40-F5-3 | |
|---|---|
DigiKey Part Number | 1214-1617-ND |
Manufacturer | |
Manufacturer Product Number | CXM-14-30-80-36-AC40-F5-3 |
Description | LED COB CXM-14 GEN4 WH SQ 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-14 Gen4 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 33.5V |
Series | Lumens/Watt @ Current - Test 162 lm/W |
Packaging Tray | Current - Max 2A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.37mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 3915lm (Typ) | Lens Type Flat |
Current - Test 720mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXM-14-30-80-36-AC30-F4-3 | Luminus Devices Inc. | 223 | 1214-1485-ND | 171,22000 Kč | Parametric Equivalent |
| CLU038-1208C4-303M2K1 | Citizen | 47 | 1642-1419-ND | 431,92000 Kč | Parametric Equivalent |
| L2C6-30803L08B1500 | Lumileds | 566 | 1416-L2C6-30803L08B1500-ND | 237,34000 Kč | Parametric Equivalent |
| SPHWHAHDNG25YZV3DB | Samsung Semiconductor, Inc. | 249 | 1510-SPHWHAHDNG25YZV3DB-ND | 107,41000 Kč | Parametric Equivalent |
| SPHWHAHDNG25YZV3DC | Samsung Semiconductor, Inc. | 245 | 1510-SPHWHAHDNG25YZV3DC-ND | 139,94000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,98000 Kč | 218,98 Kč |
| 10 | 167,30300 Kč | 1 673,03 Kč |
| 225 | 129,80462 Kč | 29 206,04 Kč |
| 675 | 121,96822 Kč | 82 328,55 Kč |
| 1 125 | 118,97627 Kč | 133 848,30 Kč |
| Unit Price without VAT: | 218,98000 Kč |
|---|---|
| Unit Price with VAT: | 264,96580 Kč |

