New at DigiKey
LED Lighting COBs, Engines, Modules Chip On Board (COB) LUXEON CS HE CoB White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L2C6-30803L08B1500

DigiKey Part Number
1416-L2C6-30803L08B1500-ND
Manufacturer
Manufacturer Product Number
L2C6-30803L08B1500
Description
WARM-WHITE COB 80 CRI HE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CS HE CoB White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Lumileds
Voltage - Forward (Vf) (Typ)
32.9V
Series
Lumens/Watt @ Current - Test
166 lm/W
Packaging
Tube
Current - Max
1.8A
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
19.00mm L x 19.00mm W
CCT (K)
3000K 3-Step MacAdam Ellipse
Height
1.40mm
Configuration
Square
Light Emitting Surface (LES)
14.50mm Dia
Luminous Flux @ Current/Temperature
3935lm (Typ)
Lens Type
Flat
Current - Test
720mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXM-14-30-80-36-AC30-F4-3Luminus Devices Inc.2231214-1485-ND171,22000 KčParametric Equivalent
CXM-14-30-80-36-AC40-F5-3Luminus Devices Inc.821214-1617-ND218,98000 KčParametric Equivalent
In-Stock: 566
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1237,34000 Kč237,34 Kč
72155,32417 Kč11 183,34 Kč
144148,22757 Kč21 344,77 Kč
504138,05514 Kč69 579,79 Kč
1 008133,61961 Kč134 688,57 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:237,34000 Kč
Unit Price with VAT:287,18140 Kč