LED Lighting COBs, Engines, Modules Chip On Board (COB) CLU038 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLU038-1208C4-303M2K1

DigiKey Part Number
1642-1419-ND
Manufacturer
Manufacturer Product Number
CLU038-1208C4-303M2K1
Description
LED COB CLU038 WM WHT SQ 3000K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CLU038 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Citizen
Voltage - Forward (Vf) (Typ)
34.6V
Series
Lumens/Watt @ Current - Test
144 lm/W
Packaging
Tray
Current - Max
1.84A
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Size / Dimension
19.00mm L x 19.00mm W
Color
White, Warm
Height
1.40mm
CCT (K)
3000K 3-Step MacAdam Ellipse
Light Emitting Surface (LES)
14.50mm Dia
Configuration
Square
Lens Type
Flat
Luminous Flux @ Current/Temperature
3586lm (Typ)
Base Product Number
Current - Test
720mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXM-14-30-80-36-AC30-F4-3Luminus Devices Inc.2231214-1485-ND171,22000 KčParametric Equivalent
CXM-14-30-80-36-AC40-F5-3Luminus Devices Inc.821214-1617-ND218,98000 KčParametric Equivalent
CXM-14-30-90-36-AC42-F5-3Luminus Devices Inc.2191214-CXM-14-30-90-36-AC42-F5-3-ND237,13000 KčParametric Equivalent
In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1431,92000 Kč431,92 Kč
48302,73500 Kč14 531,28 Kč
144283,06271 Kč40 761,03 Kč
528265,62994 Kč140 252,61 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:431,92000 Kč
Unit Price with VAT:522,62320 Kč