Lens Clear 36° Medium
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C16264_MOLLY-M-B

DigiKey Part Number
711-1605-ND
Manufacturer
Manufacturer Product Number
C16264_MOLLY-M-B
Description
LENS CLEAR 36DEG MEDIUM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens Clear 36° Medium
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Style
Round with Convex Top
Manufacturer
Ledil
Lens Size
69.8mm Dia
Series
Optical Pattern
Medium
Packaging
Tray
Viewing Angle
36°
Part Status
Active
For Use With/Related Manufacturer
Citizen
Type
Lens
Material
Acrylic
Color
Clear
Base Product Number
Number of LEDs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1185,41000 Kč185,41 Kč
18133,33611 Kč2 400,05 Kč
108114,86750 Kč12 405,69 Kč
504104,22661 Kč52 530,21 Kč
1 008100,58641 Kč101 391,10 Kč
2 01697,50929 Kč196 578,73 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:185,41000 Kč
Unit Price with VAT:224,34610 Kč