
CLU038-1210C4-353H5K2 | |
|---|---|
DigiKey Part Number | 1642-1436-ND |
Manufacturer | |
Manufacturer Product Number | CLU038-1210C4-353H5K2 |
Description | LED COB CLU038 WARM WHT SQ 3500K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU038 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Citizen | Voltage - Forward (Vf) (Typ) 34.6V |
Series | Lumens/Watt @ Current - Test 118 lm/W |
Packaging Tray | Current - Max 2.3A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Size / Dimension 19.00mm L x 19.00mm W |
Color White, Warm | Height 1.40mm |
CCT (K) 3500K 3-Step MacAdam Ellipse | Light Emitting Surface (LES) 14.50mm Dia |
Configuration Square | Lens Type Flat |
Luminous Flux @ Current/Temperature 3690lm (Typ) | Base Product Number |
Current - Test 900mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 497,61000 Kč | 497,61 Kč |
| 48 | 352,55792 Kč | 16 922,78 Kč |
| 144 | 330,48292 Kč | 47 589,54 Kč |
| 528 | 310,92903 Kč | 164 170,53 Kč |
| Unit Price without VAT: | 497,61000 Kč |
|---|---|
| Unit Price with VAT: | 602,10810 Kč |















