LED Lighting COBs, Engines, Modules Chip On Board (COB) CLU038 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLU038-1206C4-353M2K1

DigiKey Part Number
1642-1407-ND
Manufacturer
Manufacturer Product Number
CLU038-1206C4-353M2K1
Description
LED COB CLU038 WARM WHT SQ 3500K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CLU038 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Citizen
Voltage - Forward (Vf) (Typ)
34.6V
Series
Lumens/Watt @ Current - Test
150 lm/W
Packaging
Tray
Current - Max
1.38A
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Size / Dimension
19.00mm L x 19.00mm W
Color
White, Warm
Height
1.40mm
CCT (K)
3500K 3-Step MacAdam Ellipse
Light Emitting Surface (LES)
14.50mm Dia
Configuration
Square
Lens Type
Flat
Luminous Flux @ Current/Temperature
2798lm (Typ)
Base Product Number
Current - Test
540mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1343,70000 Kč343,70 Kč
48236,68396 Kč11 360,83 Kč
144220,36590 Kč31 732,69 Kč
528205,89710 Kč108 713,67 Kč
1 008200,22728 Kč201 829,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:343,70000 Kč
Unit Price with VAT:415,87700 Kč